| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969442-3 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 8 |
| Overall Length: | 9.8 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969442-3 |
| SKU: | AMP1969442-3 |
1969442-3
Specifications
Detailed Description
Enhance your power connections with the EP 2.5 TPA Housing, 3 Pos. This durable nylon receptacle, part of our Economy Power 2.5 series, features a 2.5mm pitch and accommodates three 26-22 AWG wires. With a maximum operating temperature of 105°C and voltage rating of 250 VAC, it ensures reliable performance in various applications. The housing, in a sleek natural color, offers easy cable mount installation with its latch lock design. Ideal for power circuitry, it complies with RoHS standards and is suitable for appliances and other electronic devices. Upgrade your connectivity with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


