| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969608-9 |
| Series: | VAL-U-LOK |
| Number of Contacts: | 9 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1969608-9 |
1969608-9
| Heilind Number: | AMP1969608-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969608-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
9P VAL-U-LOK TPA 22-18 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969608-0 | 10P VAL-U-LOK TPA 22-18 AWG | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |


