| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969795-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969795-1 |
| SKU: | AMP1969795-1 |
1969795-1
Specifications
Detailed Description
Enhance your power connectivity with the Universal MATE-N-LOK Socket Connector. Designed for reliable performance, this connector features a single row, through-hole solder termination method, and a 6.35mm pitch. With a durable nylon housing meeting UL 94V-0 flammability standards, it ensures safety and longevity. Suitable for power applications, each connector accommodates 12A contact amperage. The natural housing color and vertical mount orientation offer versatility in installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality in various environments. Perfect for appliances, this header connector, with two power positions, is RoHS compliant, underscoring its eco-friendly design. Upgrade your power systems with this high-quality connector, delivering seamless performance in wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586866-1 | ![]() | |
| TE Connectivity 1969797-1 | ![]() | |
| TE Connectivity 1969799-1 | ![]() | |
| TE Connectivity 643411-1 | ![]() |


