| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643411-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.97 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643411-1 |
| SKU: | AMP643411-1 |
643411-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a CSA and UL certified solution for power applications. This single-row connector features a durable nylon housing in a natural color, suitable for vertical board mount installation. With a 6.35mm pitch and Through Hole - Solder termination method, it ensures secure and reliable connections. Rated for 600V AC and 12A, it's ideal for power transmission in appliances and other industrial settings. The inline contact layout with 2 positions offers efficient power delivery. Its Polarization mating alignment and Positive Lock retention type ensure proper mating and secure connections. VDE tested and RoHS compliant, it meets international standards for quality and safety. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for a wide range of environments. This Header connector, with a contact termination plating of Pre-Tin, is designed for wire-to-board applications. Each package contains 100 pieces, making it convenient for bulk installations. Upgrade your power connectivity with the Universal MATE-N-LOK Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586866-1 | ![]() | |
| TE Connectivity 1703062-2 | ![]() |


