| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969808-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969808-1 |
| SKU: | AMP1969808-1 |
1969808-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable and versatile solution for your power transmission needs. Designed for efficiency and durability, this connector features a single row housing made of UL 94V-0 rated Nylon, ensuring safety and performance. With a board mount and through hole solder termination method, installation is a breeze. The 5-pin configuration, suitable for power applications, offers a maximum voltage of 600 V AC and a contact amperage of 12 A. Its right-angle mount orientation and natural housing color provide flexibility in placement and aesthetic appeal. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is built to withstand harsh environments. With Tin plating on the contact mating area and termination, signal integrity is maintained. Whether for appliances or industrial use, this connector, compliant with RoHS standards, guarantees quality and performance. Upgrade your power connectivity with the Universal MATE-N-LOK Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969796-1 | ![]() | |
| TE Connectivity 1969809-1 | ![]() | |
| TE Connectivity 1969812-1 | ![]() | |
| TE Connectivity 1969815-1 | ![]() | |
| TE Connectivity 640900-1 | ![]() |


