| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969809-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969809-1 |
| SKU: | AMP1969809-1 |
1969809-1
Specifications
Detailed Description
Enhance power connectivity with this Universal MATE-N-LOK connector, featuring a durable nylon housing in a natural color. With a board mount and through-hole solder termination method, it offers secure attachment for reliable performance. The 6.35 mm pitch and 5-pin configuration make it ideal for power applications, meeting contact amperage requirements of up to 12 A. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its UL 94V-0 flammability rating ensures safety, while the pre-tin contact plating guarantees optimal conductivity. Designed for vertical mount orientation, it offers easy installation on printed circuit boards. RoHS compliant and featuring a glow wire rating of GWT 750°C (Without Flame), this connector prioritizes both performance and environmental responsibility. Whether for appliances or other power-related systems, it provides a reliable and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969799-1 | ![]() | |
| TE Connectivity 1969807-1 | ![]() | |
| TE Connectivity 1969814-1 | ![]() | |
| TE Connectivity 1969818-1 | ![]() | |
| TE Connectivity 643406-1 | ![]() |


