| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969813-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969813-1 |
| SKU: | AMP1969813-1 |
1969813-1
Specifications
Detailed Description
Elevate your power connectivity with our Universal MATE-N-LOK series, featuring a durable Nylon housing in a natural color. This 6-position connector ensures reliable board mount installation, with a right-angle orientation for seamless integration. Designed for power applications, it boasts a high voltage rating of 600V AC and a contact amperage of 12A. With UL 94V-0 flammability standard compliance, this connector guarantees safety. Its tin-plated contacts and through-hole solder termination method ensure optimal performance even in harsh environments, with an operating temperature range from -40°C to 105°C (-40°F to 221°F). Perfect for appliances and other power-related circuitry, this header connector is RoHS compliant, meeting global environmental standards. Upgrade your power connections with confidence and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969797-1 | ![]() | |
| TE Connectivity 1969816-1 | ![]() | |
| TE Connectivity 643228-1 | ![]() |


