| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643228-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 280 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643228-1 |
| SKU: | AMP643228-1 |
643228-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a reliable power connector designed for seamless board mount installation in various appliances. With CSA and UL standards met, you can trust in its safety and performance. The housing, made of durable nylon in a natural color, features a single row with three inline power positions, accommodating a contact amperage of up to 12 A at 600 V AC. Termination is through-hole soldering, ensuring secure and stable connections. Operating efficiently in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this header connector is suitable for a wide range of applications. Its right-angle mount orientation with mounting hole PCB retention offers ease of installation, while VDE-tested and RoHS-compliant features guarantee quality and environmental responsibility. With positive lock mating retention and polarization for alignment, this connector ensures a secure and accurate connection every time. Whether for industrial or consumer use, the Universal MATE-N-LOK connector is the perfect choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5102321-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| TE Connectivity 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969797-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


