| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971782-1 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 12 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 AWG, 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .134 - .146 in, 3.4 - 3.7 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL VDE |
| Part Aliases: | 1971782-1 |
| SKU: | AMP1971782-1 |
1971782-1
Specifications
Detailed Description
Enhance power connectivity with our PTL TAB CONTACT, designed for 14 AWG wire applications. This vital accessory, compliant with UL and VDE standards, ensures secure crimp termination for reliable performance. With a robust 12 A amperage rating and durable brass construction, it guarantees efficient power transmission in various environments. The cable mount feature allows for easy installation, while the pre-tin plating on the contact mating area ensures optimal conductivity. Operating within a wide temperature range, from -55 to 105 °C (-67 to 221 °F), this contact is ideal for power circuit applications. Its straight orientation and compatibility with Wire to Wire connector systems make it versatile for different setups. RoHS compliant and suitable for appliances, this PTL TAB CONTACT is a dependable solution for your power connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 3-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 521317-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-261835 - Marking Removal. the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 05/18/2018 | E-18-003696 - Product Improvement. Marking added to provide easier identification after crimping. | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 02/16/2015 | E-14-017197 (xml) - Product Improvement. New Tip configuration and increase in keying feature height facilitates allignment during mating with Plug assembly. Addition of 2 x 22AWG allows 1971784 contact to also be used with this wire combination. | N/A | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


