| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111446-0 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 14.48 mm, .57 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.87 in, 47.5 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111446-0 |
| SKU: | AMP2-111446-0 |
2-111446-0
Specifications
Detailed Description
Enhance your connectivity with this versatile Connector Assembly, featuring a Plug gender and straight body orientation for seamless integration. With UL and CSA standards met, it guarantees reliable performance in various applications. The housing, made of durable thermoplastic, houses 26 contacts in two rows, facilitating efficient signal transmission. Mount it effortlessly using the Cable Mount (Free-Hanging) option, with Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods available. Crafted from high-quality materials like Phosphor Bronze, it ensures optimal conductivity. With a voltage rating of 250 VAC and excellent insulation resistance, this connector is suitable for demanding environments. Its low-profile design, black housing color, and vertical mount orientation make it a sleek and functional choice. Trust in its quality and compliance with RoHS standards for a dependable solution in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437021-2 | ![]() | |
| TE Connectivity 1-1658526-5 | ![]() | |
| TE Connectivity 111547-6 | ![]() | |
| TE Connectivity 499252-3 | ![]() |


