| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1123723-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 2500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1123723-4 |
| SKU: | AMP2-1123723-4 |
2-1123723-4
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series header connector, designed for efficient board mount installation. Constructed with Polybutylene Terephthalate housing in a vibrant yellow color, this connector boasts a low-profile vertical mount orientation, ideal for space-saving layouts. Offering four contact positions with through-hole solder termination, it ensures secure and reliable power transmission. With a contact rating of 8A at 250V AC/DC, it meets high-performance standards for power applications. The tin-plated brass contacts, UL 94V-0 rated material, and operating temperature range of -25 to 105°C (-13 to 221°F) guarantee durability and safety. Featuring a mating alignment system and latch retention, it facilitates easy and secure mating. This connector, ROHS compliant and suitable for appliances, is packaged in quantities of 2500 for convenience. Perfect for wire-to-board connections in power circuits, it's a dependable choice for various industrial and electronic projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


