| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-130171-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-130171-1 |
2-130171-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Terminal. Designed for secure and durable performance, this connector features a Ring Tongue configuration for easy installation. With a voltage rating of 300V and a stud size of M5, it's suitable for various applications. The insulated design and closed barrel ensure safety and reliability. Operating effortlessly in temperatures ranging from 105°C to 221°F, it accommodates wire sizes from 10 to 12 AWG. Perfect for professional use, it's a vital component in the Rings & Spades category of connectors. Straight terminal angle and RoHS compliance further add to its appeal, making it an essential tool in your toolkit. Elevate your connectivity with this high-quality terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 2-130171-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-130171-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-130171-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-130171-1 Application Tooling | ![]() |


