2-1376477-4

Heilind Number:AMP2-1376477-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1376477-4
ECAD Model:
3D Model

Description:

2.5MM PITCH SIGNAL MATE CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376477-4
Amperage:2.5 A
Connector Type:Housing
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:.256 in, 6.5 mm
Overall Length:12.5 mm, .492 in
Pitch:.098 in, 2.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Wire Size:.12 - .38 mm², 22 - 26 AWG
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:50 VAC, 50 VDC
SKU:AMP2-1376477-4

Detailed Description

Enhance your power and signal connections with this versatile pin housing connector. With a durable nylon 6/6 - GF construction in a sleek blue color, it offers reliable performance in a variety of environments. Featuring a single row design and cable mount for convenient installation, it accommodates up to 4 positions with a 2.5mm pitch. The crimp termination method ensures secure wire attachment for 22-26 AWG cables. Crafted with precision, this connector guarantees optimal conductivity with its phosphor bronze contacts. Operating flawlessly in temperatures ranging from -30°C to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.