| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1534796-3 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Keying Between: | 2&3 |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1534796-3 |
| SKU: | AMP2-1534796-3 |
2-1534796-3
| Heilind Number: | AMP2-1534796-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1534796-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the AMP DUOPLUG MK2 Connector, featuring a 3P configuration for seamless signal transmission. With a durable PA 6 GF housing in a natural color, this connector ensures reliable performance in a variety of applications. The insulation displacement crimp termination method and socket contact type make for easy and secure assembly, while the 2.5mm pitch and 250V voltage rating accommodate standard requirements. Suitable for wire-to-board setups, this connector is designed for cable mount installation, with 3850 pieces included in a convenient tray packaging. Compliant with UL 94V-2 flammability standards and RoHS regulations, it offers peace of mind in terms of safety and environmental responsibility. Ideal for appliances and other electronic devices, the AMP DUOPLUG MK2 Connector is a versatile and essential component for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-0 | ![]() | |
| TE Connectivity 3-1534796-8 | ![]() | |
| TE Connectivity 5-1534796-4 | ![]() | |
| TE Connectivity 9-1534798-6 | ![]() |


