| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564528-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564528-1 |
| SKU: | AMP2-1564528-1 |
2-1564528-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation setups with our HDSCS series male terminal housing, designed for superior signal performance. With two rows and 16 positions, this housing ensures efficient connectivity in rugged environments, meeting IP67 standards for dust and water resistance. Constructed from PBT GF material with UL 94V-0 flammability rating, it guarantees durability and safety. The 6 mm pitch, 60 V DC voltage rating, and operating temperature range of -40 to 140°C (-40 to 284°F) make it suitable for various applications. Featuring polarization for proper mating, sealable design, and terminal position assurance, this housing offers secure and reliable connections. Its compact dimensions of 2.071" length, 1.894" height, and 27 mm width, along with a gray body color, ensure easy integration into your systems. Certified for automotive use, this product is essential for maintaining optimal performance in demanding environments.


