| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564530-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564530-1 |
| SKU: | AMP2-1564530-1 |
2-1564530-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS housing, designed for male terminals. Featuring a dual-row configuration with a 6mm pitch, it offers 15 positions for secure signal transmission in industrial and commercial transportation applications. With an IP67 rating, the PBT GF body ensures reliable performance in harsh environments, while UL 94V-0 flammability standard compliance guarantees safety. Operating at temperatures ranging from -40 to 140°C, this connector is suitable for demanding conditions. Its gray color and compact dimensions of 2.071" x 1.894" x 1.063" make it versatile for various installations. With polarization and terminal position assurance, it provides added security. RoHS compliant and with a 60V DC voltage rating, this connector meets high-quality standards for automotive use.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2022 | PCN-22-154375 - Tool Duplication. adding a new manual assembly line for Heavy Duty Sealed Connector Series TAB Housings for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||


