| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617813-8 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 500 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Adjustable |
| SKU: | AMP2-1617813-8 |
2-1617813-8
| Heilind Number: | AMP2-1617813-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617813-8 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control systems with the TD231-5003P Time Delay Relay. Designed for precision, this relay features a Delay on Release operation type with a repeatability of ±10%. With a 10A capacity at 28VDC and 115VAC, it ensures reliable performance in various applications. The raised vertical flange mount and solder pin terminals make installation easy, while the hermetic sealed metallic enclosure guarantees protection. Measuring at 1.015 x 1.015 x 1 inches, it's compact yet powerful, offering a DPDT contact arrangement with a delay time of 500 seconds. Control the delay time with the adjustable feature, perfect for customizing your system. Non-RoHS compliant. Elevate your relay solutions with the TD231-5003P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320572 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |


