| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320572 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320572 |
320572
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16COMM 22-18MIL 5/16 Ring Tongue terminals. Designed for reliable performance in demanding environments, these insulated connectors feature a closed barrel design and are suitable for wire sizes ranging from 22 to 16 AWG. With a stud size of M8 (5/16), they offer a secure fit for a wide range of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they provide peace of mind in both commercial and military settings. Straight orientation and a terminal angle ensure easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Whether you're working on a small project or a large-scale industrial application, our Rings & Spades terminals are the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-1617813-8 | TD231-5003P=TDAR50-500SECM83726/31-5003P | ![]() |
| TE Connectivity 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


