| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658526-3 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E115 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658526-3 |
| SKU: | AMP2-1658526-3 |
2-1658526-3
Specifications
Detailed Description
Enhance connectivity with this high-performance IDC Ribbon Cable Connector, featuring a dual-row receptacle design with 50 contacts for seamless signal transmission. The Cable Mount (Free-Hanging) configuration, along with Insulation Displacement Crimp (IDC) termination method, ensures easy installation on ribbon cables. With a pitch of 2.54mm (.1 in) and row spacing of .1 in (2.54 mm), it offers precise alignment. The housing, in a vibrant blue color, houses gold-plated contacts for optimal conductivity. Rated for 1A contact amperage and operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for diverse signal applications. Meeting RoHS compliance, it guarantees environmental sustainability. Perfect for wire-to-board connections in data and device systems.


