| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658528-0 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E117 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658528-0 |
| SKU: | AMP2-1658528-0 |
2-1658528-0
Specifications
Detailed Description
Enhance signal connectivity with this high-performance 50-position IDC Ribbon Cable Receptacle. Featuring a cable mount design and insulation displacement crimp termination method, it ensures secure and efficient assembly. With a pitch of 2.54mm and 1A contact amperage, it is suitable for a variety of signal applications. The black housing, along with gold plating in the contact mating area, guarantees reliable performance in diverse environments. Operating within a wide temperature range of -55 to 125°C, this connector is ideal for demanding industrial settings. Its polarization and wire-to-board connector system further enhance ease of use. Fully RoHS compliant, it meets strict environmental regulations without compromising on quality. Upgrade your connectivity solutions with this essential component.


