| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5088450-0 |
| Color: | Natural |
| Accessory Type: | Pull Loop |
| Contact Plating: | Gold |
| Body Material: | PVC |
| Connector Product Type: | Accessory |
| Length: | 2.32 in |
| Standards Met: | CSA UL |
| Part Aliases: | 1-5088450-0 |
| SKU: | AMP1-5088450-0 |
1-5088450-0
Specifications
Detailed Description
Enhance the functionality of your setup with this essential Pull Loop, offering a convenient 2.32-inch cut length. Crafted with durable PVC in a natural hue, it guarantees both reliability and longevity. With gold contact plating, it ensures optimal conductivity, meeting stringent CSA and UL standards for quality assurance. Perfect for a variety of applications, this accessory comes in a pack of 250, securely packaged in a box and carton for easy storage. Trust in its LR 7189 and E28476 certifications, and rest assured of its RoHS compliance. Upgrade your connectivity with this must-have component, designed for seamless integration in FFC, FPC, Ribbon, and IDT connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658623-4 | 20 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 1658623-9 | 40 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-6 | 034 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |


