| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703930-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-1703930-1 |
2-1703930-1
| Heilind Number: | AMP2-1703930-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1703930-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with the NANOMQS Receptacle Terminal, designed for optimal performance in demanding environments. This high-quality terminal features a locking lance for secure connections, with F-crimp technology ensuring reliable contact. With a tin contact plating, it offers excellent conductivity and corrosion resistance. Suitable for a wide range of wire sizes, from .22 to .35 mm² (22-24 AWG), and capable of handling up to 6A of current, this terminal is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it meets stringent environmental standards. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a durable and dependable choice for your automotive applications. Upgrade your connectors with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2236905-1 | ![]() | |
| TE Connectivity 2236905-1 | ![]() | |
| TE Connectivity 2302452-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | P-25-028020 - Capacity Enhancement. As a result of a thorough analysis of demand picture, matching our customer needs, we are going to optimize value stream of PNs in scope of this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 05/31/2023 | P-23-024326 - Tool duplication. For China local customer requirement Nano MQS, the new duplication production tool(11-1965022) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 03/21/2023 | P-23-024297 - Document clarification. Change revision G to H: 4.2: limitation of max. current carrying capability in dependency of wire and base material of mating part instead of general limitation; 4.4 - PG11: mating/unmating forces defined with average values and 95% confidence interval instead of maximum values / PG 12 and PG14: info to non-specified curves added / PG15: limitation of max. current removed, info in regards of test performance added; 4.5: limitation of max. current removed | Download | |||
| 02/16/2023 | P-23-024081 - Cancellation of Packaging QTY Change. This Product change notification (PCN) is to inform you about cancellation of following PCN: PCN-22-023299. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. | Download | |||
| 12/01/2022 | P-22-023299 - Packaging change. This product change notification (PCN) is to inform about change in TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 17.000 pcs to 18.000 pcs/reel and therefore from 68.000 pcs to 72.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 68.000 pcs to 72.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN. | Download | |||
| 01/12/2022 | P-21-021545 - Stamping tool Duplication. We hereby inform you about the duplication of a stamping tool for TE component part number 2-1703930-1 "NANOMQS, RECEPTACLE TERMINAL". Tool build and serial production at TE Woert. | Download | |||
| 03/26/2021 | P-20-020127 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829690, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 01/07/2021 | P-20-020052 - new duplication production tool. we hereby inform you about a new duplication production tool (11-1950116 ) of stamping for TE part number 1-1703930-1 & 1-1703930-2 & 2-1703930-1 & 2-1703930-2,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change the China part only keep original EMEA part | Download | |||
| 09/16/2020 | P-20-019565 - Document Change. Change revision F to G: - general overhaul of specification layout - 2.2: LV112-4, ISO 6722-1 and SAE/USCAR-2 added - 4.2 and 4.5: tin version for 130 C limit temperature added - 4.2, 4.4 and 4.5: gold version added - 4.4: PG0 contact resistance clarification to contact area and 1x connection area; PG5 contact normal force defined; PG17 and PG19 differentiation added; PG18A and PG21 added; terminal bend resistance adaption to USCAR-2 requirements for terminal size 0.5 | Download | |||


