| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173977-6 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 2-173977-6 |
| SKU: | AMP2-173977-6 |
2-173977-6
| Heilind Number: | AMP2-173977-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-173977-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CT CONN MT REC ASSY 6P BLUE. This assembly features a receptacle design, ideal for power and signal applications. With a durable Polybutylene Terephthalate housing, it ensures reliable performance in various environments. The 6 contacts, arranged in a single row with a 2mm pitch, offer efficient cable termination through Insulation Displacement Crimp (IDC) technology. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it suits diverse settings. Designed for Wire to Board connection, this assembly facilitates seamless data and device integration. RoHS compliant, it meets international standards for environmental responsibility. Elevate your PCB connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292156-6 | ![]() | |
| TE Connectivity 2-292254-6 | ![]() | |
| TE Connectivity 292254-6 | ![]() |


