2-292156-6

Heilind Number:AMP2-292156-6
Manufacturer:TE Connectivity
Manufacturer Number:2-292156-6
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY FREE HANGING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292156-6
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:15.8 mm, .622 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP2-292156-6

Detailed Description

Enhance your signal connectivity with our CT RELAY HDR ASSY FREE HANGING, a meticulously engineered connector assembly designed for seamless integration. Crafted from durable Nylon 6/6 housing material in a striking blue hue, this single-row header assembly boasts a contact layout optimized for inline applications. With six brass pin contacts, it ensures reliable transmission within a temperature range of -40 to 105°C. Whether for wire-to-wire or wire-to-board setups, its 2A capacity and 125V operating voltage make it a versatile choice for various circuit applications. Featuring a compact form factor with an overall height of 12mm and length of 15.8mm, it offers easy installation as a cable mount component. Rest assured, this RoHS-compliant assembly prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality relay header assembly.