| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1740918-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 15400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 2-1740918-3 |
| SKU: | AMP2-1740918-3 |
2-1740918-3
Specifications
Detailed Description
Experience reliable connectivity with the AMP DUOPLUG2.5 MK II Housing featuring a secure PCB lock. Designed for female gender receptacles, this housing ensures a seamless connection in your electronic setups. With a durable PA 6 GF housing material and right-angle body orientation, it guarantees stability and efficient performance. The insulation displacement crimp (IDC) termination method and 2A amperage support optimal signal transmission, while the tin-plated CuSn contacts offer corrosion resistance. Operating in a wide temperature range from -40°C to 110°C, it is suitable for various environments. This connector, with a pitch of 2.5mm, is perfect for wire-to-board applications, accommodating 22-24 AWG wire sizes. The natural housing color, along with a package quantity of 15400, makes it ideal for bulk installations. Trusted in appliances and other signal circuit applications, this connector complies with industry standards, ensuring quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534799-9 | ![]() | |
| TE Connectivity 4-1534799-3 | ![]() |


