| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761603-5 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761603-5 |
| SKU: | AMP2-1761603-5 |
2-1761603-5
Specifications
Detailed Description
Enhance your board connections with our IDC Low Pro HDR 14P Vert Blue, a high-quality header connector designed for optimal performance. With a straight body orientation and through-hole termination method, it ensures secure and reliable contact. Featuring 14 gold-plated contacts, this connector offers excellent conductivity and durability. Its compact design, with a pitch of 2.54mm, makes it ideal for space-saving applications. The blue housing, made of Polybutylene Terephthalate, is not only visually appealing but also meets UL 94V-0 flammability standards. Operating within a wide temperature range of -65 to 105°C, it is suitable for various environments. Whether for signal or power transmission, this connector guarantees efficient and stable connectivity. Compliant with RoHS standards, it is a sustainable choice for your projects. Upgrade your connector system with our IDC Low Pro HDR 14P Vert Blue for seamless integration and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 3-643814-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5499922-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-7 | 07P MTA100 MOLDED COVER | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-5 | ![]() | |
| TE Connectivity 1658620-2 | ![]() | |
| TE Connectivity 1658623-2 | ![]() | |
| TE Connectivity 499252-9 | ![]() | |
| TE Connectivity 5-1437020-1 | ![]() |


