| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761605-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761605-7 |
| SKU: | AMP2-1761605-7 |
2-1761605-7
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro Header, designed for seamless integration in your electronic systems. Featuring a right-angle orientation and a vibrant blue housing, this connector is both functional and visually appealing. With 20 contacts spread across 2 rows, it offers ample space for your signal transmission needs. The through-hole termination method ensures secure attachment to your PCB, while the gold-plated contact mating area guarantees reliable data transfer. UL 94V-0 compliant for safety, this connector operates efficiently in a wide temperature range from -65 to 105°C. Whether you're working on a high-profile project or a personal DIY endeavor, this connector is a versatile and essential component for your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658526-2 | ![]() | |
| TE Connectivity 1437024-5 | ![]() | |
| TE Connectivity 2-1658527-3 | ![]() | |
| TE Connectivity 499252-2 | ![]() | |
| TE Connectivity 8-1437020-6 | ![]() |


