| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761606-5 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761606-5 |
| SKU: | AMP2-1761606-5 |
2-1761606-5
Specifications
Detailed Description
Enhance your circuit connections with this IDC Low Pro HDR 14P VERT LG LA. Featuring a straight body orientation, 14 phosphor bronze contacts, and a pitch of 2.54mm, this plug header ensures reliable signal transmission. With a housing made of UL 94V-0 rated polybutylene terephthalate in a vibrant blue color, it offers both durability and safety. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for signal applications. Its gold flash over palladium nickel contact mating area plating guarantees efficient performance. With a package quantity of 20, this connector is suitable for various board mount setups. Stay compliant with RoHS regulations and elevate your wire-to-board connector system with this high-quality IDC header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-5 | ![]() | |
| TE Connectivity 1658620-2 | ![]() | |
| TE Connectivity 1658623-2 | ![]() | |
| TE Connectivity 499252-9 | ![]() | |
| TE Connectivity 5-1437020-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


