2-1825137-2

Heilind Number:AMP2-1825137-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1825137-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A103T1ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825137-2
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP2-1825137-2

Detailed Description

Upgrade your electronic devices with the A103T1ZQ04 Toggle Switch. Designed for durability and performance, this switch features a copper contact material with silver plating, ensuring reliable conductivity. With a 5 A amperage and rated for 125 VAC and 28 VDC, it's perfect for a variety of applications. The SPDT contact configuration and On-Off-On switch operation provide versatility, while the solder mount type and wire lug termination make installation a breeze. Its terminal seal, made of epoxy, guarantees protection against environmental factors, while the RoHS compliance ensures it meets international standards for environmental safety. The toggle switch also boasts a large bushing for easy operation and is sealed for added durability. Upgrade your devices today with this high-quality toggle switch.