2-1825137-6

Heilind Number:AMP2-1825137-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1825137-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105MYV30Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825137-6
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Vertical Support Bracket
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2-1825137-6

Detailed Description

Enhance your electronic assembly with the A105MYV30Q04 toggle switch, a reliable component designed for seamless through-hole mounting. Featuring a sturdy copper construction with silver plating, this switch ensures optimal conductivity and durability. Its SPDT contact configuration and (On) - Off - (On) switch operation offer versatile functionality for a variety of applications. The terminal seal with epoxy coating guarantees protection against environmental factors, while the threaded bushing type and vertical support bracket termination provide secure installation. With a 5A amperage and rated for 125VAC/28VDC, this toggle switch is suitable for high-performance systems. Its Baton Short toggle style and compact design make it easy to operate and integrate into your project. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this sealed toggle switch and experience reliable performance in every use.