2-1825137-9

Heilind Number:AMP2-1825137-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1825137-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105P3ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825137-9
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Flat
Sealed:Yes
SKU:AMP2-1825137-9

Detailed Description

Enhance your electrical systems with the A105P3ZQ04 Toggle Switch, a reliable component designed for seamless operation. Featuring a convenient SPDT configuration with a 5A amperage rating, this switch is perfect for various applications. Its solder mount type and threaded bushing ensure secure installation, while the silver-plated copper contacts guarantee efficient conductivity. With a toggle style and (On) - Off - (On) operation, it offers easy and intuitive control. The terminal seal with epoxy coating provides added protection, making it suitable for both AC and DC circuits. RoHS compliant and sealed for durability, this switch is a versatile and essential choice for any project.