| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969597-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969597-2 |
| SKU: | AMP2-1969597-2 |
2-1969597-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, featuring CSA and UL standards compliance for assured safety and performance. Crafted from durable Nylon 6/6 in a natural hue, this two-row connector is designed for cable mount applications, offering easy and reliable crimp termination. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, it accommodates 22 socket contacts for seamless power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for various applications in appliances and beyond. With a package quantity of 500, this connector is a versatile and essential component for wire-to-wire and wire-to-board setups, ensuring efficient connectivity in any project. RoHS compliant and featuring UL 94V-2 flammability standards, it prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this reliable and robust connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586000-2 | ![]() | |
| TE Connectivity 2-1969599-2 | ![]() |


