| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969597-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.993 in, 50.62 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969597-4 |
| SKU: | AMP2-1969597-4 |
2-1969597-4
Specifications
Detailed Description
Enhance power and signal connectivity with this versatile connector housing, designed for reliable performance in a variety of applications. With CSA and UL standards compliance, it ensures safety and quality. The durable Nylon 6/6 construction in a natural housing color offers robust protection, while the cable mount (free-hanging) design allows for easy installation. Featuring 24 socket contacts with a crimp termination method and a pitch of 4.2mm (.165 in), it facilitates efficient wire and cable connectivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage rating of 600V AC, it is suitable for demanding environments. This housing, with a compact size and two rows of contacts, is perfect for appliances and other power and signal applications. RoHS compliant and with UL 94V-2 flammability rating, it meets stringent regulatory requirements. The package includes 500 units, making it ideal for large-scale projects. Trust in this connector housing for seamless wire-to-wire and wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586000-4 | ![]() | |
| TE Connectivity 2-1969599-4 | ![]() |


