| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969598-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969598-0 |
| SKU: | AMP2-1969598-0 |
2-1969598-0
Specifications
Detailed Description
Enhance your power and signal connections with this durable two-row housing connector, ideal for various applications in appliances. Meeting CSA and UL standards, it ensures safe and reliable performance with its nylon 6/6 construction and UL 94V-2 material flammability rating. Featuring 20 pin contacts and a 4.2mm pitch, this cable mount connector offers easy crimp termination for efficient assembly. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it provides a secure and stable connection for wire and cable applications. With a natural housing color and a packaging quantity of 500, it's perfect for both commercial and industrial use. RoHS compliant and designed for wire-to-wire systems, this connector is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586037-0 | ![]() |


