| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-326861-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1.04 - 2.68 mm², 22 - 16 AWG, 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-326861-1 |
2-326861-1
Specifications
Detailed Description
Enhance your electrical connections with these PIDG series terminals, designed for optimal performance in various applications. Featuring a Spade Tongue connector type with a #6 stud size, they ensure reliable conductivity. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, they are suitable for diverse environments. Accommodating wire sizes ranging from 22 to 16 AWG, these terminals offer versatility. Their closed barrel design and insulation provide added safety. Perfect for Rings & Spades applications, these straight angle terminals are RoHS compliant, meeting environmental standards. Upgrade your connectivity with these high-quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53123-2 | TERMINAL,SOLIS SPR SPD 16-14 6 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


