2-32961-1

Heilind Number:AMP2-32961-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32961-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32961-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32961-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Weight per Piece:1.172 g
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.67 - 3.81 mm / .105 - .15 in
Overall Length:27.69 mm / 1.09 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL designed for optimal performance. Featuring a PG R 16-14 1/4 connector type with a Ring Tongue design, it ensures secure and efficient transmission of power. With a voltage rating of 600 V and a stud size of 1/4, M6, it is suitable for various applications. The Offset orientation and Straight terminal angle offer flexibility in installation, while its closed barrel and insulation guarantee safety. Operating seamlessly in temperatures ranging from 105 °C to 221 °F, this terminal accommodates 16 AWG wires (1.25 - 2 mm²) with ease. Compliant with RoHS regulations, it is a reliable choice for your connectivity needs. Partner with our Rings & Spades collection to complete your set of essential connectors.