| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-33456-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-33456-1 |
2-33456-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, featuring a Ring Tongue connector type and straight orientation for seamless installation. Designed for durability, it can withstand temperatures up to 170°C (338°F) and is RoHS compliant. With a stud size of #6 (M3.5) and accommodating wire sizes of 10-12 AWG (3-6 mm²), it ensures a secure and efficient connection. The closed barrel type provides added protection, making it ideal for various applications. Trust in our Rings & Spades supplier product for reliable performance, whether in residential or industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-5 | 10 Position, Cap, Housing, Crimp, Wire-to-Wire, UL 94V-0, 6 mm [.236 in] Centerline, 2 Row, 600 VAC, Wire & Cable, Power, Power Triple Lock | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 1971786-1 | Tin (Sn), Tab Contact, 24 – 20 AWG, 600 VAC/DC, .2 – .5 mm² Wire, Crimp, Brass, Power, -55 – 150 °C [-67 – 302 °F], Power Triple Lock | ![]() |
| TE Connectivity 3-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 521317-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |


