| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971775-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971775-3 |
| SKU: | AMP3-1971775-3 |
3-1971775-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 2X3 CAP PANEL MT STD TEMP KEY C BLU connector, designed for seamless integration on panel mounts. This UL-certified connector, part of the Power Triple Lock series, features a durable Polybutylene Terephthalate - GF housing in a striking blue color, ensuring reliable performance in a variety of applications. With a 6 mm pitch and 600 V AC/DC voltage rating, it offers secure crimp termination for up to 6 tab contacts. The panel-mount latching mechanism and -55 to 105 °C operating temperature range make it ideal for demanding environments. Whether used in appliances or other power systems, this connector guarantees efficient wire-to-wire connection with its matrix contact layout and keying feature. Upgrade your power solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-5 | 10 Position, Cap, Housing, Crimp, Wire-to-Wire, UL 94V-0, 6 mm [.236 in] Centerline, 2 Row, 600 VAC, Wire & Cable, Power, Power Triple Lock | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971782-1 | PTL TAB CONTACT, 14 AWG | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 1971786-1 | Tin (Sn), Tab Contact, 24 – 20 AWG, 600 VAC/DC, .2 – .5 mm² Wire, Crimp, Brass, Power, -55 – 150 °C [-67 – 302 °F], Power Triple Lock | ![]() |
| TE Connectivity 1971787-2 | PTL RECEPTACLE CONTACT, 2X18 AWG | ![]() |
| TE Connectivity 2-33456-1 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 3-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 42864-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 521317-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 - Product Improvement. TE to Add Gussets behind Latch Bar. This change is considered by TE Connectivity as a form change. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


