| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-338315-2 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | DIN 41652 UL 94V-0 |
| SKU: | AMP2-338315-2 |
2-338315-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub 25-pin receptacle, featuring a durable design that meets DIN 41652 and UL 94V-0 standards for optimal safety and reliability. With a 6A amperage rating, it ensures efficient power transmission in various applications. Crafted with precision, the contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Suitable for board mount installation, this connector has a pitch of 2.74mm and features two rows of contacts. Its front metal shell design provides added durability, while RoHS compliance underscores our commitment to environmental responsibility. Explore seamless integration with this essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5226990-1 | RTANG JACK, BNC PCB | ![]() |


