| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5226990-1 |
| Series: | OEG Miniature Relay PCF,PCH |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Polyester, PBT |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Polyester |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | Isolated Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5226990-1 |
| SKU: | AMP5226990-1 |
5226990-1
Specifications
Detailed Description
Easily connect RF signals with our RTANG JACK, BNC PCB connector, featuring a right-angle body orientation for convenient panel mounting. Constructed with durable polyester and PBT materials, it ensures reliable performance in a wide operating temperature range. Designed for 50 Ω impedance and capable of handling frequencies up to 4 GHz, this BNC connector is ideal for high-speed data and signal transmission. Its bayonet mating type and single port configuration offer secure and efficient connections. With tin-plated phosphor bronze contacts and a polymethylpentene dielectric, it guarantees excellent conductivity and signal integrity. Whether for commercial or industrial applications, this connector meets RoHS compliance and is ready for cable to board interface installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-338315-2 | 25POS.HD20 REC.ASSY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() |


