2-34145-1

Heilind Number:AMP2-34145-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34145-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34145-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34145-1

Detailed Description

This Plasti-Grip connector, designed for reliable electrical connections, features a ring tongue terminal with a closed barrel and insulation for enhanced safety. With a versatile wire size range of 22-18 AWG (.3 - 1.42 mm²), it is suitable for a variety of applications. Operating at temperatures up to 105°C (221°F) and rated for 600V, it ensures efficient performance even in demanding environments. The #8 stud size and offset orientation provide easy installation, while its straight terminal angle offers convenience in wiring setups. This RoHS-compliant connector is a part of our Rings & Spades product line, perfect for crimping applications in various industries.