| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926308-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926308-1 |
| SKU: | AMP926308-1 |
926308-1
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for efficient panel mounting in a variety of applications. With CSA and UL standards met, this connector ensures reliable performance, even in demanding environments. Featuring a single row layout with 8 pin contacts, it offers a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC. The housing, made of durable PA 6/6 material in a natural color, is UL 94V-0 flammability rated and can accommodate panel thicknesses ranging from .03 to .09 inches (.76 - 2.29mm). Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for use in various conditions. The crimp termination method and inline contact layout make installation easy, while the panel mount feature with patch and tabs ensures secure attachment. VDE tested and RoHS compliant, this connector is a reliable choice for your wire-to-wire connection needs in appliances and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1586860-1 | 06P UMNL CAP HSG, GW | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2014 | E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material. | Download | |||


