2-36161-2

Heilind Number:AMP2-36161-2
Manufacturer:TE Connectivity
Manufacturer Number:2-36161-2
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-36161-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-36161-2

Detailed Description

Enhance your electrical connections with our PIDG R 12-10 10 Ring Tongue Terminal. Designed for optimal performance, this connector features a #10 stud size and accommodates 10-12 AWG wire, ensuring secure and efficient transmission. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees reliability in various applications. The offset orientation and closed barrel design offer convenience during installation, while the straight terminal angle allows for easy connectivity. RoHS compliant and insulated for safety, this terminal is a must-have for your wiring projects. Discover the perfect balance of quality and functionality with our Rings & Spades supplier product.