| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480706-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-480706-0 |
| SKU: | AMP2-480706-0 |
2-480706-0
Specifications
Detailed Description
Enhance power and signal connections with this Universal MATE-N-LOK connector, ideal for a range of applications including appliances. With a durable Nylon housing in a natural color, it offers reliable performance in various environments. Featuring three rows of nine positions each, this connector accommodates multiple wires with a 6.35mm pitch. The cable mount design allows for convenient installation, while the crimp termination method ensures secure connections. Meeting UL and CSA standards for safety and performance, it is suitable for use in demanding industrial settings. Operating temperature range from -55 to 105°C (-67 to 221°F) and a voltage rating of 600V AC make it versatile for different power and signal transmission needs. With VDE testing and RoHS compliance, it guarantees quality and environmental responsibility. This housing, part of the Wire to Wire and Wire to Board connector system, provides a essential component for your connectivity solutions.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2024 | PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. | Download | |||
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


