2-5102162-2

Heilind Number:AMP2-5102162-2
Manufacturer:TE Connectivity
Manufacturer Number:2-5102162-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 14P RA BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5102162-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:14
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-5102162-2
SKU:AMP2-5102162-2

Detailed Description

Elevate your connectivity with our A/L UNIV HDR 14P RA BLUE. This header, part of our AMP-LATCH Universal Headers series, offers reliable performance in signal circuit applications. With a right-angle mount orientation and through-hole termination method, it ensures secure board attachment. The blue housing, made of UL 94V-0 compliant glass-filled nylon/polyester, not only provides durability but also adds a pop of color to your setup. Featuring 14 positions and a pitch of 2.54 mm, it facilitates efficient data transmission. Gold flash over palladium nickel contact plating guarantees excellent conductivity, while the tin termination plating ensures a stable connection to the printed circuit board. With an operating temperature range of -65 to 105 °C and RoHS compliance, this connector is suitable for diverse applications, meeting industry standards for performance and environmental responsibility. Upgrade your setup with the AMP-LATCH Universal Header for seamless and dependable connectivity.