| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647123-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Latch Detent |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 10.31 mm, .406 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647123-2 |
| SKU: | AMP2-647123-2 |
2-647123-2
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series header, designed for efficient board mount installation. Featuring a single row with two contact positions, it ensures reliable performance in power applications. The durable polyester housing in sleek black, along with UL and CSA certifications, guarantees safety and quality. Copper alloy contacts with tin plating offer excellent conductivity, while the 3.96mm pitch accommodates standard wire sizes. With a 600V AC voltage rating and 7A contact amperage, it's suitable for various power needs. The vertical mount orientation and inline contact layout provide ease of use, while the polarization feature ensures proper mating alignment. Whether in appliances or other electronic devices, this header is a dependable solution. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent industry standards. Individually bagged in a package of 500, it's convenient for large-scale projects. Operating within a wide temperature range and offering excellent mating retention, this header is a versatile and essential component for power connectors.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


