| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647123-8 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Latch Detent |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.342 in, 34.09 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .89 - 1.53 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647123-8 |
| SKU: | AMP2-647123-8 |
2-647123-8
Specifications
Detailed Description
Easily connect power components with our MTA 156 series header, designed for through-hole board mounting. This UL and CSA certified connector features a durable black polyester housing and inline contact layout with 8 positions for efficient power transmission. With a high voltage rating of 600V AC and a contact amperage of 7A, it's suitable for various power applications. The contact termination method is through-hole soldering, ensuring secure connections. The connector is RoHS compliant and operates reliably in a wide temperature range from -55 to 105°C (-67 to 221°F). Its compact design, with a connector height of 13.34mm (.525 in) and a mating post length of 7.62mm (.3 in), makes it ideal for appliances and other power systems. The connector's matte finish and nickel underplating provide enhanced durability, while the polarization feature ensures correct mating alignment. Perfect for wire-to-board connections, this header is a dependable solution for power circuit applications.


