| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928247-5 |
| Color: | Black |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | 25 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 2d |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 05-B |
| Locking Latch Between Cavity Number: | 1&2, 4&5 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-928247-5 |
| SKU: | AMP2-928247-5 |
2-928247-5
Specifications
Detailed Description
Enhance your power and signal connections with our STD TIMER GEH 5P housing, part of the RAST 5 IDC Connectors series. Designed for reliable performance, this black nylon receptacle features five contacts in a single row with a 5mm pitch. Ideal for cable mount applications, it offers secure crimp termination and a durable UL 94V-2 flammability rating. With a compact overall height of 14.4mm and a length of 25mm, this connector is suitable for various devices and appliances. Each package includes 2000 units, making it perfect for high-volume production. Meeting RoHS compliance standards, it ensures environmental responsibility without sacrificing quality. Upgrade your connector system with this essential component for wire-to-board connections in a range of electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 928247-8 | ![]() |


