| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-964298-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-964298-1 |
2-964298-1
| Heilind Number: | AMP2-964298-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-964298-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with this high-performance TAB A contact. Featuring a 2.8x0.8 size, it ensures a secure fit for wires ranging from .2 to .5mm². With a robust amperage rating of 30A and reliable tin plating, it guarantees efficient power transmission even in harsh environments. The F-Crimp termination method offers easy installation, while the Locking Lance provides added stability. Operating flawlessly in temperatures between -40°C to 130°C (-40°F to 266°F), this contact is a dependable choice for demanding automotive systems. Designed with RoHS compliance, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this premium automotive contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 2151193-1 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 2151193-2 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 7-2151193-7 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 2390275-2 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
| TE Connectivity 2390275-1 | TE Connectivity 2-964298-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2013 | P-13-009610 - Manufacturing location change. | Download | |||


