| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201298-1 |
| Housing Material: | Phenolic |
| Mount Type: | Panel |
| Pitch: | .13 in, 3.3 mm |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 1.25 in, 31.75 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| Connector Width: | 11.18 mm, .44 in |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201298-1 |
| SKU: | AMP201298-1 |
201298-1
Specifications
Detailed Description
Discover the essential Female Block 14 Pl. Connector, designed for reliable power connections in industrial settings. Crafted from durable Phenolic material with a UL 94V-0 flammability standard, this connector ensures safety and longevity. Featuring 14 socket contacts with a 3.3mm pitch, it guarantees secure and efficient cable-to-panel connections. The black housing, measuring 1.25 inches in height, is panel-mounted with screw mount features for easy installation. Operating flawlessly in extreme temperatures ranging from -55 to 150°C (-67 to 302°F), it is ideal for demanding environments. RoHS compliant and with a package quantity of 261, this connector is a must-have for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
| TE Connectivity 1445390-3 | PLUG,8-4,LG INS,STD KEY | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity D-406-0003 | D-406-0003 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


